• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

986149 DisplayPort / DVI Adapter [1x DisplayPort plug - 1x DVI socket 25-pin] Black gold plated connectors 0.09 m

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

TV/monitor Adapter

Connection type

DisplayPort

DVI

No. of A connectors

1 x

Type A

DisplayPort plug

No. of B connections

1 x

Type B

DVI socket 25-pin

Cable length

0.09 m

Factory colour

Black

Connector version

straight

Cable features

gold plated connectors

Cable use

TV/monitor

Version

Adapter

Range of use

Monitors/TV adapters

DisplayPort version

DisplayPort 1.1

Cable design

Round

Cable version

DVI-D Dual Link

Signal flow direction

Unidirectional (uni)

Documents & Downloads

Information

Information 986149 986149 DisplayPort / DVI Adapter [1x DisplayPort plug - 1x DVI socket 25-pin] Black gold plated connectors 0.09 m

Conformity certificate

Conformity certificate 986149 986149 DisplayPort / DVI Adapter [1x DisplayPort plug - 1x DVI socket 25-pin] Black gold plated connectors 0.09 m