• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AB3X15IEK AB3X15IEK Spacer (Ø x L) 6 mm x 15 mm M3 Polyamide 1 pc(s)

Image similar
Product type
Spacer
Material
Polyamide
Internal thread
M3
Length
15 mm
Dim
(Ø x L) 6 mm x 15 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.59 / piece)
€ 0.59
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Spacer bolts internal thread/ snap-in

Our service for you

Technical specifications

Product type

Spacer

Material

Polyamide

Internal thread

M3

Dim

(Ø x L) 6 mm x 15 mm

Length

15 mm

Content

1 pc(s)

(Ø)

6 mm

Factory colour

Black

Packaging type

Bulk

Spanner size

6 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2163278 AB3X15IEK AB3X15IEK Spacer (Ø x L) 6 mm x 15 mm M3 Polyamide 1 pc(s)