• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AB3X23IIK AB3X23IIK Spacer (Ø x L) 6 mm x 23 mm M3 Polyamide 1 pc(s)

Image similar
Product type
Spacer
Material
Polyamide
Internal thread
M3
Length
23 mm
Dim
(Ø x L) 6 mm x 23 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.20 / piece)
€ 0.20
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Spacer bolts inner/inner M3

Our service for you

Technical specifications

Product type

Spacer

Material

Polyamide

Internal thread

M3

Dim

(Ø x L) 6 mm x 23 mm

Length

23 mm

Content

1 pc(s)

(Ø)

6 mm

Factory colour

Black

Packaging type

Bulk

Spanner size

6 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2163260 AB3X23IIK AB3X23IIK Spacer (Ø x L) 6 mm x 23 mm M3 Polyamide 1 pc(s)