• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AB3X5IAK AB3X5IAK Spacer (Ø x L) 6 mm x 5 mm Polyamide 1 pc(s)

Image similar
Product type
Spacer
Material
Polyamide
Length
5 mm
Spanner size
6 mm
Dim
(Ø x L) 6 mm x 5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1130 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 0.35 / piece)
€ 0.50
-30 %
€ 3.50
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Spacer bolts external and internal thread M3

Our service for you

Technical specifications

Product type

Spacer

Material

Polyamide

Spanner size

6 mm

Dim

(Ø x L) 6 mm x 5 mm

Length

5 mm

Content

1 pc(s)

(Ø)

6 mm

Factory colour

Black

Packaging type

Bulk

Thread size

M3

Documents & Downloads

Datasheet

Datasheet 2163304 AB3X5IAK AB3X5IAK Spacer (Ø x L) 6 mm x 5 mm Polyamide 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2163304 AB3X5IAK AB3X5IAK Spacer (Ø x L) 6 mm x 5 mm Polyamide 1 pc(s)

More interesting products

(*All information is plus legal VAT)