• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AB4X25IAK AB4X25IAK Spacer (Ø x L) 8 mm x 25 mm M4 M4 Polyamide 1 pc(s)

1/2
Image similar
Product type
Spacer
Material
Polyamide
External thread
M4
Internal thread
M4
Length
25 mm
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

759 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 7
Total (€ 0.57 / piece)
€ 0.57
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Spacer bolts external and internal thread M4

Our service for you

Technical specifications

  • Length 25mm
  • Length (external thread) 8 mm
  • Length (internal thread) 10 mm
Product type

Spacer

Material

Polyamide

External thread

M4

Internal thread

M4

Dim

(Ø x L) 8 mm x 25 mm

Length

25 mm

Content

1 pc(s)

(Ø)

8 mm

Factory colour

Black

Packaging type

Bulk

Spanner size

8 mm

More interesting products

(*All information is plus legal VAT)