• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AB4X50IIK AB4X50IIK Spacer (Ø x L) 8 mm x 50 mm M4 Polyamide 1 pc(s)

1/2
Image similar
Product type
Spacer
Material
Polyamide
Internal thread
M4
Length
50 mm
Dim
(Ø x L) 8 mm x 50 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.39 / piece)
€ 1.39
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Spacer bolts inside/inside

Our service for you

Technical specifications

  • Length 50 mm:
  • Length (internal thread) 10 mm
Product type

Spacer

Material

Polyamide

Internal thread

M4

Dim

(Ø x L) 8 mm x 50 mm

Length

50 mm

Content

1 pc(s)

(Ø)

8 mm

Factory colour

Black

Packaging type

Bulk

Spanner size

8 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2163334 AB4X50IIK AB4X50IIK Spacer (Ø x L) 8 mm x 50 mm M4 Polyamide 1 pc(s)