• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

ABB 1820 Adapter Grey 2CKA001753A8057

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Switch type function

Adapter

Product type

Switch product range

Switch type component

Intermediate frame

Type

Bearing RING 2CKA001753A8057

Factory colour

Grey

Content

1 pc(s)

IP20

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2334958 ABB 1820 Adapter Grey 2CKA001753A8057

User & Safety Instructions

User & Safety Instructions 2334958 ABB 1820 Adapter Grey 2CKA001753A8057

Description

For 2 modular jack inserts.For system: Panduit Minicom (Cu. E.g. TX6 10 Gig Shielded Jack Module and 1-way Module for fiber optic and media technology).Snap-in dimension: (WxH) approx. 15.9 mm x 18.7 mm.without spreading.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.