

Motor surge protector switch
adjustable
Multicolour
690 V AC
10 A
16 A
IP20
150 cm
4.5 cm
9 cm
100000 cycles
1 pc(s)
MS 116-16,0
(L x W x H) 150 x 4.5 x 9 cm
Yes
50 - 60 Hz
-25 - +55 °C
690 V/AC (rated)
0.27
45
90 mm
85.6 mm
7.5 kW
16 A
3
230-690 V
10-16 A
IP20
Screw connection
Turn button
Built-in device fixed built-in technique
not relevant
Datasheet 701341 ABB 1SAM 250 000 R1011 MS 116-16,0 Motor surge protector switch adjustable 690 V AC 16 A 1 pc(s)
User & Safety Instructions 701341 ABB 1SAM 250 000 R1011 MS 116-16,0 Motor surge protector switch adjustable 690 V AC 16 A 1 pc(s)
Conformity certificate 701341 ABB 1SAM 250 000 R1011 MS 116-16,0 Motor surge protector switch adjustable 690 V AC 16 A 1 pc(s)
€ 92.98€ 87.98*
The necessary accessories are required to use the article as described.