• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 1SAM 250 000 R1004 MS 116-0,63 IP20

EAN:
Part number:
Item no:
Product type
Motor surge protector switch
Switching voltage
690 V AC
Switching current (max.)
0.63 A
Switch/button features
adjustable
Factory colour
Multicolour
Datasheet (PDF)
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ABB 1SAM 250 000 R1004 MS 116-0,63 IP20

Our service for you

Technical specifications

  • up to 50 kA or 16 kA
Product type

Motor surge protector switch

Switch/button features

adjustable

Factory colour

Multicolour

Switching voltage

690 V AC

Switching current (min.)

0.4 A

Switching current (max.)

0.63 A

IP20

Width

4.5 cm

Height

9 cm

Durability

100000 cycles

Content

1 pc(s)

Type

MS 116-0,63

Dim

(W x H) 4.5 cm x 9 cm

RoHS-compliant

Yes

Frequency

50 - 60 Hz

Temperature range

-25 - +55 °C

Operating voltage

690 V/AC (rated)

45

90 mm

85.6 mm

0.12 kW

0.63 A

3

230-690 V

0.4-0.63 A

IP20

Screw connection

Turn button

Built-in device fixed built-in technique

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 701255 ABB 1SAM 250 000 R1004 MS 116-0,63 IP20

User & Safety Instructions

User & Safety Instructions 701255 ABB 1SAM 250 000 R1004 MS 116-0,63 IP20

Description

Motor protection switch series MS 116 - open design without auxiliary switch, resistant to changing climate, quick mounting on rails DIN EN 50 022, 35 mm with thermal and electromagnetic triggering. Specially designed for protection of motors in a performance class up to 7.5 kW. This allows the MS 116 to be extended with auxiliary contacts, which can either be connected to the side or front (space-saving). This device complies with the most important international, European and national regulations acc. to IEC 60 947-1/-2/-4-1/-5-1 and EN 60 947-1/-2/-4-1/-5-1

Hints

This device complies with the most important international, European and national regulations acc. to IEC 60 947-1/-2/-4-1/-5-1 and EN 60 947-1/-2/-4-1/-5-1
All mounting positions permitted

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 72.98€ 68.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)