• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 1SAM 201 902 R 1002 HK1-20 Auxiliary Switch For Motor Circuit Breaker MS 116 Side-fitted right

Product type
Auxiliary switch
Type
Side-fitted right
Contact type
2 makers
Content
1 pc(s)
Type
HK1-20
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 14.99
-7 %
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

Product type

Auxiliary switch

Type

Side-fitted right

Contact type

2 makers

Content

1 pc(s)

Type

HK1-20

RoHS-compliant

Yes

Adjustment range

-

Switching capacity

AC-15: 6 A/24 V, 4 A/230 V, 3 A/400 V, DC-13: 2 A/24 V, 0.5 A/110 V, 25 A/220 V V

Side mounting

Top mounting

None

Screw connection

0

2

0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 701355 ABB 1SAM 201 902 R 1002 HK1-20 Auxiliary Switch For Motor Circuit Breaker MS 116 Side-fitted right

User & Safety Instructions

User & Safety Instructions 701355 ABB 1SAM 201 902 R 1002 HK1-20 Auxiliary Switch For Motor Circuit Breaker MS 116 Side-fitted right

Conformity certificate

Conformity certificate 701355 ABB 1SAM 201 902 R 1002 HK1-20 Auxiliary Switch For Motor Circuit Breaker MS 116 Side-fitted right

Description

Auxiliary contact for front or side mounting (see "Construction"). The auxiliary switch is as suitable for low voltages as suitable for mains voltages

Scope of delivery

  • Auxiliary switch without thermal protection.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 80.98€ 79.98*

More interesting products

(*All information is plus legal VAT)