• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 1SAM201906R1122 PS1-2-2-65 3-phase busbar for 2 MS116 / MS132 with 2 HK/SK, IE=65A Busbar 10 mm² 65 A 1 pc(s)

Product type
Busbar
Operating voltage
690
Cross section
10 mm²
Nominal current
65 A
Nominal current - rounded value
65 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Rated short-term current strength ICW: 100
  • Rated surge voltage 6
  • Suitable for number of devices: 2
  • Suitable for devices with auxiliary switch: Yes
  • Suitable for devices with N-conductor: No.
  • Isolated: Yes
  • Max. Rated operating voltage UE: 690
  • Cross section: 10
  • Division dimension: 14
  • Conditional rated short-circuit current IQ: 100
  • Rated continuous current IU: 65
  • Electrical connection type: Fork
  • Number of phases: 3
Product type

Busbar

Operating voltage

690

Cross section

10 mm²

Nominal current

65 A

Nominal current - rounded value

65 A

No. of partitions

6

Content

1 pc(s)

Length

104.5 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2324624 ABB 1SAM201906R1122 PS1-2-2-65 3-phase busbar for 2 MS116 / MS132 with 2 HK/SK, IE=65A Busbar 10 mm² 65 A 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2324624 ABB 1SAM201906R1122 PS1-2-2-65 3-phase busbar for 2 MS116 / MS132 with 2 HK/SK, IE=65A Busbar 10 mm² 65 A 1 pc(s)

Description

PS1-2-2-65 3-phase busbar for 2 MS116 / MS132 with 2 HK/SK, IE=65A

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?