• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2CDL230002R1012 Bus rail PS 3/12 FI Busbar No. of rows 3 Light grey 3-pin 10 mm² 1 pc(s)

1/2
Product type
Busbar
Type
PS3/12FI-bus rail, Bus rail
Compatible with (details)
S200, F200, DDA200
Factory colour
Light grey
Cross section
10 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bus rail PS 3/12 FI

  • Can be used for S200, F200, G515 200 Series
  • Can be used for product class: miniature circuit breakers, residual current circuit breakers, residual current protective switch with overcurrent protection

Technical specifications

  • Needle type: Pin
  • Sub-function: 4. Module without pin for neutral conductor
  • Standards IEC/EN 60947-1
  • Rated operating voltage 690 V AC/DC (Maximum) 690 V.
  • Nominal short-term resistance 25 kA
  • Uninterruptible nominal current 63 A
  • Rated frequency 50 / 60 Hz DC
  • Number of devices that can be mounted: 4
  • Number of terminals 11
  • Over voltage category III
  • 8.9 g
Type

PS3/12FI-bus rail, Bus rail

Product type

Busbar

Compatible with (details)

S200, F200, DDA200

Factory colour

Light grey

Cross section

10 mm²

Number of pins

3

Dim

(L x W x H) 214 x 18 x 30.3 mm

No. of rows

3

No. of partitions

11

Content

1 pc(s)

Width

18 mm

Height

30.3 mm

Length

214 mm

Weight

0

Grey

TRUE

3

63 A

12

212 m

25 kA

12

4.5 kV

Pin

25 kA

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1826948 ABB 2CDL230002R1012 Bus rail PS 3/12 FI Busbar No. of rows 3 Light grey 3-pin 10 mm² 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1826948 ABB 2CDL230002R1012 Bus rail PS 3/12 FI Busbar No. of rows 3 Light grey 3-pin 10 mm² 1 pc(s)

Description

Rail PS3/12 FI

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?