


Piece
Limit switch
Screws
Tappet
400 V AC
1.8 A
1 maker
1 breaker
Sprungkontakt
momentary
100 g
IP65
M16
15 million cycles
Plastic
Casing
30 mm
LS32P13B11
1 pc(s)
(L x W x H) 100 cm x 30 mm x 69 mm (Casing)
Yes
69 mm
100 cm
30 mm
yes
Datasheet 702909 ABB 1SBV010313R1211 LS32P13B11 Limit switch 400 V AC 1.8 A Tappet momentary IP65 1 pc(s)
User & Safety Instructions 702909 ABB 1SBV010313R1211 LS32P13B11 Limit switch 400 V AC 1.8 A Tappet momentary IP65 1 pc(s)
Conformity certificate 702909 ABB 1SBV010313R1211 LS32P13B11 Limit switch 400 V AC 1.8 A Tappet momentary IP65 1 pc(s)
Certificate 702909 ABB 1SBV010313R1211 LS32P13B11 Limit switch 400 V AC 1.8 A Tappet momentary IP65 1 pc(s)
Certificate 702909 ABB 1SBV010313R1211 LS32P13B11 Limit switch 400 V AC 1.8 A Tappet momentary IP65 1 pc(s)