• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 1SBV012252R1211 LS33P52B11 Switch Pivot lever IP65 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Switch

Operation type

Pivot lever

Contact type

1 maker

1 breaker

Max. temperature

70 °C

IP65

Material

Plastic

Width

50 mm

Type

LS33P52B11

Content

1 pc(s)

Dim

(L x W x H) 52 x 50 x 126.5 mm

Height

126.5 mm

Length

52 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2318777 ABB 1SBV012252R1211 LS33P52B11 Switch Pivot lever IP65 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2318777 ABB 1SBV012252R1211 LS33P52B11 Switch Pivot lever IP65 1 pc(s)

Description

Compact circuit breaker for system protection in accordance with EN 60947-2 (DIN VDE 0660, part 101), compact circuit breaker in accordance with EN 60947-3 (DIN VDE 0660, part 107). The compact power / switch disconnectors Tmax XT correspond to the different system requirements of DC and AC networks. Tmax XT with thermo-magnetic or electronic trip units can be used to protect energy distributions, cables, generators and motors. Many of these circuit breakers can also be used in communication systems. Extensive connection conversion kits, mechanical and electrical accessories as well as version conversion kits (pluggable/extendable) are available. Various fieldbus and IP communication protocols can be used. The installation process is simplified thanks to Bluetooth and Ekip connectivity for mobile devices. Integrated into the SACE Tmax XT series, connectivity links smartphones, tablets and PCs in real time with data analysis tools on the ABB AbilityTM cloud platform.

This text is machine translated.