• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2TLA050202R0332 LineStrong2 Switch Pull cord latch IP67 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Switch

Operation type

Pull cord

Functions

latch

IP67

Material

Stainless steel

Type

LineStrong2

Content

1 pc(s)

Other

IP67

2

2

0

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2320560 ABB 2TLA050202R0332 LineStrong2 Switch Pull cord latch IP67 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2320560 ABB 2TLA050202R0332 LineStrong2 Switch Pull cord latch IP67 1 pc(s)

Description

The LineStrong series emergency stop safety cable pull switches are designed for installation in machines and conveyor belt sections that cannot be secured by other protective devices. The emergency stop command can be triggered by means of emergency stop safety cable pull switches over the entire length and at any point in the cable. In this way, solid emergency stop protection is provided for conveyor belts and machines that are open to the public. The LineStrong series is available in a variety of versions to meet different requirements. Thanks to its robust design, the LineStrong switches are suitable for demanding environments. Depending on the environment in which the switches are used, LineStrong is available in different material versions. The stainless steel enclosures are specifically designed for demanding environments (food or pharmaceutical industry). In many versions, the switches have an LED status indicator as standard, so that the switch status can be easily recognized even from a long distance.

This text is machine translated.