• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 1SFA611100R1102 MP1-11G Illuminated push button latch Green (W x H) 28 mm x 11.5 mm IP66 1 pc(s) Piece

Packaging type
Piece
Product type
Illuminated push button
Lighting type
LED
Width
28 mm
Recess diameter
22 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Illuminated push button

Switch/button features

Protruding

Casing/button colour

Black

Green

Functions

latch

Lighting type

LED

Colour

Green

Bulb type

LED (monochrome)

Print motif

EMERGENCY STOP

Material

Plastic

Width

28 mm

Height

11.5 mm

Recess diameter

22 mm

IP66

Content

1 pc(s)

Dim

(W x H) 28 mm x 11.5 mm

Type

MP1-11G

IP66

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2321958 ABB 1SFA611100R1102 MP1-11G Illuminated push button latch Green (W x H) 28 mm x 11.5 mm IP66 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2321958 ABB 1SFA611100R1102 MP1-11G Illuminated push button latch Green (W x H) 28 mm x 11.5 mm IP66 1 pc(s) Piece

Description

Control and signaling devices, modular series. A versatile range of drives with high flexibility and a wide range of electrical functions. High electrical power AC-15, 6A at 230 V. The flexible solution that simplifies your warehouse management. The following standards and approvals are met: IEC/EN 60947-1: Low-voltage switching and command devices - Part 1: General rules / IEC/EN 60947-5-1: Low-voltage switching and command devices - Part 5-1: Control devices and switching elements - Electromechanical control devices / IEC/EN 60947-5-5: Low-voltage switching and command devices - Part 5-5: Control units and switching elements - Electrical emergency-OFF device with mechanical latching function / IEC/EN 60073: Basic and safety rules for the human-machine interface, labeling - Coding principles for display devices and control units / IEC/EN 60529: Protection types through housing (IP code) / according to DIN EN 50013: Industrial low-voltage switching devices; connection designations and key figures for certain command devices / DIN 40050-9: Road vehicles; IP protection types; Protection against foreign bodies, water and contact; electrical equipment / U/508: Industrial Control Equipment / CSA C22.2 No 14: Industrial Control Equipment

This text is machine translated.

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation