• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 1SFA611100R2101 MP1-21R Illuminated push button Mechanical lock (W x H) 28 mm x 11.5 mm IP66 1 pc(s) Piece

Packaging type
Piece
Product type
Illuminated push button
Lighting type
LED
Width
28 mm
Recess diameter
22 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Illuminated push button

Switch/button features

Protruding

Casing/button colour

Red

Chrome

Functions

Mechanical lock

Lighting type

LED

Print motif

EMERGENCY STOP

Material

Plastic

Width

28 mm

Height

11.5 mm

Recess diameter

22 mm

Recess width

28 mm

IP66

Content

1 pc(s)

Dim

(W x H) 28 mm x 11.5 mm

Type

MP1-21R

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2319186 ABB 1SFA611100R2101 MP1-21R Illuminated push button Mechanical lock (W x H) 28 mm x 11.5 mm IP66 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2319186 ABB 1SFA611100R2101 MP1-21R Illuminated push button Mechanical lock (W x H) 28 mm x 11.5 mm IP66 1 pc(s) Piece

Description

Control and signaling devices, modular series. A versatile range of drives with high flexibility and a wide range of electrical functions. High electrical power AC-15, 6A at 230 V. The flexible solution that simplifies your warehouse management. The following standards and approvals are met: IEC/EN 60947-1: Low-voltage switching and command devices - Part 1: General rules / IEC/EN 60947-5-1: Low-voltage switching and command devices - Part 5-1: Control devices and switching elements - Electromechanical control devices / IEC/EN 60947-5-5: Low-voltage switching and command devices - Part 5-5: Control units and switching elements - Electrical emergency-OFF device with mechanical latching function / IEC/EN 60073: Basic and safety rules for the human-machine interface, labeling - Coding principles for display devices and control units / IEC/EN 60529: Protection types through housing (IP code) / according to DIN EN 50013: Industrial low-voltage switching devices; connection designations and key figures for certain command devices / DIN 40050-9: Road vehicles; IP protection types; Protection against foreign bodies, water and contact; electrical equipment / U/508: Industrial Control Equipment / CSA C22.2 No 14: Industrial Control Equipment

This text is machine translated.

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation