• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 1SFA619100R3041 CP1-30R-01 Illuminated push button Mechanical lock IP67/IP69K 1 pc(s)

Product type
Illuminated push button
Lighting type
None
Contact type
1 breaker
Recess diameter
22 mm
IP rating
IP67/IP69K
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Illuminated push button

Switch/button features

Protruding

Casing/button colour

Red

Chrome

Functions

Mechanical lock

Lighting type

None

Bulb type

LED (monochrome)

Print motif

EMERGENCY STOP

Contact type

1 breaker

Material

Metal

Recess diameter

22 mm

IP67/IP69K

Content

1 pc(s)

Type

CP1-30R-01

Documents & Downloads

Datasheet

Datasheet 2318164 ABB 1SFA619100R3041 CP1-30R-01 Illuminated push button Mechanical lock IP67/IP69K 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2318164 ABB 1SFA619100R3041 CP1-30R-01 Illuminated push button Mechanical lock IP67/IP69K 1 pc(s)

Description

Control and signaling devices, compact series, a most efficient solution that reduces installation time and costs. The compact series has a very high dust and water resistance. A reduced number of order numbers is used to simplify selection and save time. The all-in-one design enables a quick and easy installation. The following standards and approvals are met: IEC/EN 60947-1: Low-voltage switching and command devices - Part 1: General rules / IEC/EN 60947-5-1: Low-voltage switching and command devices - Part 5-1: Control devices and switching elements - Electromechanical control devices / IEC/EN 60947-5-5: Low-voltage switching and command devices - Part 5-5: Control units and switching elements - Electrical emergency-OFF device with mechanical latching function / IEC/EN 60073: Basic and safety rules for the human-machine interface, labeling - Coding principles for display devices and control units / IEC/EN 60529: Protection types through housing (IP code) / according to DIN EN 50013: Industrial low-voltage switching devices; connection designations and key figures for certain command devices / DIN 40050-9: Road vehicles; IP protection types; Protection against foreign bodies, water and contact; electrical equipment / U/508: Industrial Control Equipment / CSA C22.2 No 14: Industrial Control Equipment

This text is machine translated.

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation