• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 1SNA290474R0200 SC 612 End plate for R600 Endplatte Grey 10 pc(s)

Product type
Endplatte
Factory colour
Grey
Content
10 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Colour: greyFlammability class of the insulating material according to UL 94: V2End plate type: YesIntermediate plate type: YesLatching: YesStrength 2
Product type

Endplatte

Factory colour

Grey

Content

10 pc(s)

Documents & Downloads

Datasheet

Datasheet 2612932 ABB 1SNA290474R0200 SC 612 End plate for R600 Endplatte Grey 10 pc(s)

User & Safety Instructions

User & Safety Instructions 2612932 ABB 1SNA290474R0200 SC 612 End plate for R600 Endplatte Grey 10 pc(s)

Description

In today's industrial automation systems, programmable logic controllers (PLCs) play a central role. They connect measuring instruments and actuators connected to the process via conventional wiring. However, a PLC is not completely decoupled from the industrial environment, so that over-voltage peaks and transition currents can affect its functionality. In order to adapt the applied voltage and/or current and to provide the PLC with a suitable galvanic isolation, the appropriate interface should be installed for each starting point, which regulates the voltage and current level as well as offers a separation protection. Such interfaces are offered by ABB's relay and optocoupler series. They allow a wide adjustment of the voltage (from 5 to 250 V) and current (from 0.01 to 8 A) as well as a high insulation between input and output from 2 to 4 kV. Transistor, MOS-FET or Triac outputs can be selected for high switching frequencies at low switching loads.

This text is machine translated.

Scope of delivery

  • 10x SC 612 end plate

What kind of Distribution Cabinet Accessories are you looking for?