• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2CCA864005R0845 RCBO 0.3 A

Product type
RCBO
Release characteristics
B
Differential current rating
0.3 A
Switch-off capacity
50 kA
Dim
(W x H x D) 133.5 x 108.2 x 82.3 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

RCBO

Release characteristics

B

Differential current rating

0.3 A

Dim

(W x H x D) 133.5 x 108.2 x 82.3 mm

Content

1 pc(s)

Switch-off capacity

50 kA

Width

133.5 mm

Height

108.2 mm

Depth

82.3 mm

Description

FI/LS combinations (RCBOs) offer property protection and protection against electrically ignited fires. They ensure protection of 2P, 3P or 4P circuits against overload and short-circuit currents, protection against sinusoidal AC currents and pulsating currents with smooth DC fault current of up to 6 mA against earth; fault protection (protection against indirect contact) and fire protection (with I∆n ≤ 300 mA). They comply with the product standard IEC/EN 60947-2. Industrial applications. The extensive range of accessories offers you everything was needed for your installation tasks. Rated switching capacity ICU = 50 kA according to IEC/EN 60947-2 for MCBs (LS) in industrial applications.

This text is machine translated.