• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2CDG110150R0011 Hub GM/A8.1

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Hub

Width

427 mm

Height

466.5 mm

Depth

112.5 mm

Dim

(W x H x D) 427 x 466.5 x 112.5 mm

Hub

Not required, optional for remote access

n.rel.

Weight

9.00

UKCA

yes

Description

For managing a maximum of 5 logical areas with up to 344 detector groups, including 8 detector groups integrated, number of detector groups via safety bus dependant on power requirements (max. 800 mA) and 128 detector groups via KNX, with Ethernet connection and web server for parameterization, operation and display, With 4 outputs for signaling device and 4 outputs for potential-free switching (12..30 V DC), private remote alarm via voice announcements, SMS and e-mail possible, with system interface for external transmission device, for connecting 2x18 Ah batteries for emergency power supply of up to 60 hours according to VdS and EN, fulfills VdS guidelines for class A, B, C as well as DIN EN 50131 degrees 1-3 and ISO/IEC 62642 degrees 1-3.

This text is machine translated.

What kind of KNX are you looking for?