• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2CDG120060R0011 Clock TR/A 1.1

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Clock

IP54

Channels

0

Mounting type

Surface-mount

Factory colour

Multicolour

Hub

Not required, optional for remote access

n.rel.

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2327625 ABB 2CDG120060R0011 Clock TR/A 1.1

Description

For receiving and processing the GPS signal, as well as brightness and temperature measurement. The sensor measures the brightness and outdoor temperature and makes these available on the KNX bus. The time, date and geographical coordinates are also transferred to the bus. In addition, the sunrise and sunset times are also transmitted. With integrated KNX Bus Coupler.

This text is machine translated.

What kind of KNX are you looking for?