• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2CDG110228R0011 Analyzer QA/S4.16.1

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Analyzer

Data transfer (Smart Home)

RS485

Channels

64

Depth

68 mm

Hub

Not required, optional for remote access

n.rel.

Features

Test function

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2325349 ABB 2CDG110228R0011 Analyzer QA/S4.16.1

User & Safety Instructions

User & Safety Instructions 2325349 ABB 2CDG110228R0011 Analyzer QA/S4.16.1

Description

Energy management solution for recording and analysis of consumption data of up to 64 electricity, gas, water or heat meters via Modbus RTU. Web-based user interface with graphical analysis functions such as historical data, dashboard and more. Various export functions and APIs for further processing of measured data.

This text is machine translated.

What kind of KNX are you looking for?