

Circuit breaker
2
B
13 A
13 A
Chrome (matt)
(W x H x D) 88.0000 x 35.0000 x 69.0000 mm
1 pc(s)
230 V
88.0000 mm
35.0000 mm
69.0000 mm
IP20
AC/DC
69 mm
13 A
230 V
50-60 MHz
B
440 V
3
3
3
2
FALSE
4.6 W
IP20
1
TRUE
0.75-35 mm²
0.75-25 mm²
-25-55 °C
FALSE
TRUE
2
6 kA
10 kA
10 kA
4
yes
Datasheet 3113630 ABB 2CDS251103R0135 S201-B13NA Circuit breaker 13 A 230 V
User & Safety Instructions 3113630 ABB 2CDS251103R0135 S201-B13NA Circuit breaker 13 A 230 V