• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2CSM299932R1801 Fuse holder 3-pin 30 A 600 V 1 pc(s)

Product type
Fuse holder
Number of pins
3
Nominal current - rounded value
30 A
Content
1 pc(s)
Nominal current
30 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Fuse holder

Number of pins

3

Content

1 pc(s)

Nominal current

30 A

Nominal current - rounded value

30 A

Nominal voltage

600 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2322344 ABB 2CSM299932R1801 Fuse holder 3-pin 30 A 600 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2322344 ABB 2CSM299932R1801 Fuse holder 3-pin 30 A 600 V 1 pc(s)

Description

The E 90 fuse holders for cylindrical fuse links of the class CC have been specially developed for the North American market according to UL standards. According to the reference standards UL 4248-1 and UL 4248-4 they are available in versions with a rated voltage of up to 600 V and a rated current of up to 30 A. They are available in 1P, 1P+N, 2P, 3P, 3P+N and 4P versions. They can be locked or sealed (closed position) with a padlock (open position). E 90 fuse holders are an ideal solution for process control systems and industrial plants, automation systems and control circuits. The versions with fuse break indicator indicate a failure of the fuse by a visual signal.

This text is machine translated.