• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2CSR252140R1104 RCBO 2-pin

Product type
RCBO
Number of pins
2
Release characteristics
C
Switch-off capacity
6 kA
Content
1 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

RCBO

Number of pins

2

Release characteristics

C

Content

1 pc(s)

Switch-off capacity

6 kA

Depth

69 mm

UKCA

yes

Description

FI/LS-switches (RCBOs) offer personal and property protection as well as protection against electrically ignited fires according to DIN VDE 0100-410 and DIN VDE 0100-530. They ensure protection of single-phase circuits against overload and short-circuit currents, protection for sinusoidal alternating currents and pulsating currents with smooth DC fault current of up to 6 mA against earth. As well as fault protection (protection against indirect contact), additional protection (with IΔn ≤ 30 mA) and fire protection (with IΔn ≤ 300 mA). They comply with the product standards IEC/EN 61009-1 (VDE 0664-20), IEC/EN 61009-2-1 (VDE 0664-21). Applications include domestic, commercial and industrial applications. The extensive range of accessories offers you everything was needed for your installation tasks. Numerous approvals make the DS202C fit for worldwide use. For networks with 2 phases 230 V AC (without N-conductor) or mobile distributor supplied via safety plug (1P+N), such as: Caravan applications. Rated breaking capacity according to IEC/EN 61009 ICN = 6 kA. RCBO DS202C A type A is 2-pole protected (LS), 2-pole switching.

This text is machine translated.