• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2CSR255140R1164 RCCB C 2-pin 16 A 0.03 A 230 V

1/3
Product type
RCCB
Number of pins
2
Release characteristics
C
Differential current rating
0.03 A
Nominal current - rounded value
16 A
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

FI-SAFETY SWITCH ABB DS201 C16 A

  • Short circuit protection
  • Overload protection
  • extra safety or error-proof in safety measures for protection against electrical shock.

Technical specifications

Product type

RCCB

Number of pins

2

Release characteristics

C

Differential current rating

0.03 A

Nominal current

16 A

Nominal current - rounded value

16 A

Dim

(W x H x D) 35 x 85 x 73 mm

Content

1 pc(s)

Nominal voltage

230 V

Width

35 mm

Height

85 mm

Depth

73 mm

Type

2-pin 16/0.03

Operating voltage

230 V AC

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 610955 ABB 2CSR255140R1164 RCCB C 2-pin 16 A 0.03 A 230 V

Description

By the false current-safety switching, ABB offers a safety solution for all types of single phase-converting current cycle in modern units. Devices offering following protection at same time: short circuit protection, overload protection, extra protection or error-proof in safety measures for protection against electrical shock and hidden fire-protection. Moreover, it enables a higher measure of selectivity, as to get activated only in failed current cycle.

What kind of RCCBs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.