

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
RCCB
2
B
0.03 A
10 A
10 A
(W x H x D) 35 x 85 x 73 mm
Multicolour
1 pc(s)
230 V
35 mm
85 mm
73 mm
2-pin 10/0.03
230 V AC
0
AC
73 mm
10 A
230 V
B
500 V
0.03 A
3
3
2
2
23 W
IP20
1
TRUE
1-25 mm²
1-25 mm²
-25-55 °C
FALSE
2
4
not relevant
Datasheet 610952 ABB 2CSR255180R1105 2CSR255180R1105 RCCB B 2-pin 10 A 0.03 A 230 V
User & Safety Instructions 610952 ABB 2CSR255180R1105 2CSR255180R1105 RCCB B 2-pin 10 A 0.03 A 230 V
Certificate 610952 ABB 2CSR255180R1105 2CSR255180R1105 RCCB B 2-pin 10 A 0.03 A 230 V