• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 5SV33446 5SV3344-6 RCCB A 4-pin 40 A 0.03 A 400 V

1/3
Image similar
Product type
RCCB
Number of pins
4
Release characteristics
A
Differential current rating
0.03 A
Nominal current - rounded value
40 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

GROUND fault circuit type A 40A 3+N-pole 30mA 400V 4TE

  • Type A 40 A.
  • 3+N-pin
  • Breaking current 30 mA.
  • 400 V 4TE
  • IP20, for distributor installation, with connected conductors

Technical specifications

  • Mechanical life (Cycles): 10000
  • IP20, for distributor installation, with the connected conductors
Product type

RCCB

Number of pins

4

Release characteristics

A

Differential current rating

0.03 A

Nominal current

40 A

Nominal current - rounded value

40 A

Dim

(L x W x H) 150 cm x 72 mm x 90 mm

Type

Design of the product: without delay; Mounting Type: DIN rail

Switch-off capacity

0.8 kA

Factory colour

Grey

Content

1 pc(s)

Nominal voltage

400 V

Width

72 mm

Height

90 mm

Length

150 cm

Depth

70 mm

Weight

0

AC

70 mm

40 A

400 V

4

0.03 A

4

FALSE

0.75-35 mm²

0.75-35 mm²

-25-45 °C

TRUE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1419134 Siemens 5SV33446 5SV3344-6 RCCB A 4-pin 40 A 0.03 A 400 V

User & Safety Instructions

User & Safety Instructions 1419134 Siemens 5SV33446 5SV3344-6 RCCB A 4-pin 40 A 0.03 A 400 V

Description

Residual-current circuit breaker, 4-pole, type A, in: 40 A, 30 mA, Un AC: 400 V FI-circuit breaker SENTRON 5SV3 for the comprehensive protection of persons and property against electrical shock.
The FI-circuit breaker offers reliable safety in the installation by the usual comprehensive and protection against contact. You can release the FI circuit-breaker without tools from the DIN rail or from the bus rail system with the convenient slide-hand operation. The data matrix code on the device gives you quick access to all technical data in the Siemens Industry Online Support APP.
The SENTRON protection relays can be extended by many functions using the integrated accessories from the system module.
Optimal technology for your safety - only from Siemens.

This text is machine translated.

What kind of RCCBs are you looking for?

More interesting products

(*All information is plus legal VAT)