• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2CSF204101R1250 ABB F204 A-25/0.03, 230/400 V RCCB A 4-pin 25 A 0.03 A 230 V AC, 400 V AC

Product type
RCCB
Number of pins
4
Release characteristics
A
Differential current rating
0.03 A
Nominal current - rounded value
25 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

29 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

RCCB

Number of pins

4

Release characteristics

A

Differential current rating

0.03 A

Nominal current

25 A

Nominal current - rounded value

25 A

Factory colour

Multicolour

Content

1 pc(s)

Nominal voltage

230 V AC

400 V AC

RoHS-compliant

Yes

Type

4-pole 25 A 0,03

Frequency

50 Hz

Operating voltage

230/400 V AC

Weight

0

DIN rail

AC

69 mm

25 A

400 V

500 V

4

0.03 A

2

4

FALSE

IP2X

25-25 mm²

25-25 mm²

-25-55 °C

TRUE

4

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 621748 ABB 2CSF204101R1250 ABB F204 A-25/0.03, 230/400 V RCCB A 4-pin 25 A 0.03 A 230 V AC, 400 V AC

User & Safety Instructions

User & Safety Instructions 621748 ABB 2CSF204101R1250 ABB F204 A-25/0.03, 230/400 V RCCB A 4-pin 25 A 0.03 A 230 V AC, 400 V AC

Conformity certificate

Conformity certificate 621748 ABB 2CSF204101R1250 ABB F204 A-25/0.03, 230/400 V RCCB A 4-pin 25 A 0.03 A 230 V AC, 400 V AC

Description

For greater safety in all installation systems as well as utility systems where the regulations either recommend or provide the use of RCDs.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 54.97*

What kind of RCCBs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)