• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2CSF204101R1400 RCCB A 4-pin 40 A 0.03 A 230 V AC, 400 V AC

1/4
Product type
RCCB
Number of pins
4
Release characteristics
A
Differential current rating
0.03 A
Nominal current - rounded value
40 A
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

66 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

RCCB

Number of pins

4

Release characteristics

A

Differential current rating

0.03 A

Nominal current

40 A

Nominal current - rounded value

40 A

Dim

(L x W x H) 150 cm x 50 mm x 100 mm

Type

Box

Content

1 pc(s)

Nominal voltage

230 V AC

400 V AC

Width

50 mm

Height

100 mm

Length

150 cm

RoHS-compliant

Yes

Type

4-pin 40 A 0.03

Frequency

50 Hz

Operating voltage

230/400 V AC

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 621749 ABB 2CSF204101R1400 RCCB A 4-pin 40 A 0.03 A 230 V AC, 400 V AC

Conformity certificate

Conformity certificate 621749 ABB 2CSF204101R1400 RCCB A 4-pin 40 A 0.03 A 230 V AC, 400 V AC

Description

For greater safety in all installation systems as well as utility systems where the regulations either recommend or provide the use of RCDs.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 60.96*

What kind of RCCBs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)