

RCCB
4
B
0.03 A
40 A
40 A
for electric charging station
Multicolour
1 pc(s)
0
DIN rail
AC
44 mm
40 A
400 V
500 V
4
0.03 A
3
4
FALSE
IP20
1-35 mm²
1-25 mm²
-25-60 °C
TRUE
6
yes
Datasheet 2933944 Schneider Electric A9Z51440 A9Z51440 RCCB for electric charging station B 40 A 0.03 A
Datasheet 2933944 Schneider Electric A9Z51440 A9Z51440 RCCB for electric charging station B 40 A 0.03 A
User & Safety Instructions 2933944 Schneider Electric A9Z51440 A9Z51440 RCCB for electric charging station B 40 A 0.03 A
Information 2933944 Schneider Electric A9Z51440 A9Z51440 RCCB for electric charging station B 40 A 0.03 A
Information 2933944 Schneider Electric A9Z51440 A9Z51440 RCCB for electric charging station B 40 A 0.03 A
Information 2933944 Schneider Electric A9Z51440 A9Z51440 RCCB for electric charging station B 40 A 0.03 A
Information 2933944 Schneider Electric A9Z51440 A9Z51440 RCCB for electric charging station B 40 A 0.03 A
€ 890.99*
The necessary accessories are required to use the article as described.