• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2CSF204325R1400 F204 F-40/0,03 RCCB F 4-pin 40 A 0.03 A 400 V

Product type
RCCB
Number of pins
4
Release characteristics
F
Differential current rating
0.03 A
Nominal current - rounded value
40 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 229.99 / piece)
€ 229.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

Product type

RCCB

Number of pins

4

Release characteristics

F

Differential current rating

0.03 A

Nominal current

40 A

Nominal current - rounded value

40 A

Dim

(L x W x H) 150 cm x 50 mm x 100 mm

Factory colour

Multicolour

Content

1 pc(s)

Nominal voltage

400 V

Width

50 mm

Height

100 mm

Length

150 cm

Depth

69 mm

DIN rail

AC

69 mm

40 A

400 V

500 V

4

0.03 A

2

4

FALSE

IP2X

25-25 mm²

25-25 mm²

-25-55 °C

TRUE

4

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2319412 ABB 2CSF204325R1400 F204 F-40/0,03 RCCB F 4-pin 40 A 0.03 A 400 V

User & Safety Instructions

User & Safety Instructions 2319412 ABB 2CSF204325R1400 F204 F-40/0,03 RCCB F 4-pin 40 A 0.03 A 400 V

Description

Residual current protective devices (RCCBs) offer personal and property protection as well as protection against electrically ignited fires in accordance with DIN VDE 0100-410 and DIN VDE 0100-530. The F200 series residual current circuit breakers provide protection against sinusoidal alternating currents and pulsating currents against earth. As well as fault protection (protection against indirect contact), additional protection (with IΔn ≤ 30 mA) and fire protection (with IΔn ≤ 300 mA). They meet the product standards for RCDs type A IEC/EN 61008-1, 61008-2-1, 61543 (VDE 0664 10, 11, 30) and for type F DIN EN 62423 (VDE 0664-40). Applications include domestic, commercial and industrial applications. The extensive range of accessories offers you everything was needed for your installation tasks. Optimum compromise between safety and business continuity thanks to the interference resistance against unwanted triggering and 10 ms short-term delay. The F200 F are mixed frequency sensitive especially for single-phase electronic consumers with frequency converters, with a frequency range of 0...1 kHz for recording the fault current and also record pulsating fault currents with a DC component up to 10 mA.

This text is machine translated.

What kind of RCCBs are you looking for?

More interesting products

(*All information is plus legal VAT)