• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2CSF202101R1400 RCCB A 2-pin 40 A 0.03 A 230 V AC, 400 V AC

Product type
RCCB
Number of pins
2
Release characteristics
A
Differential current rating
0.03 A
Nominal current - rounded value
40 A
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

87 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

RCCB

Number of pins

2

Release characteristics

A

Differential current rating

0.03 A

Nominal current

40 A

Nominal current - rounded value

40 A

Content

1 pc(s)

Nominal voltage

230 V AC

400 V AC

RoHS-compliant

Yes

Type

2-pole 40 A 0,03

Frequency

50 Hz

Operating voltage

230 V AC

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 621750 ABB 2CSF202101R1400 RCCB A 2-pin 40 A 0.03 A 230 V AC, 400 V AC

Conformity certificate

Conformity certificate 621750 ABB 2CSF202101R1400 RCCB A 2-pin 40 A 0.03 A 230 V AC, 400 V AC

Description

For greater safety in all installation systems as well as utility systems where the regulations either recommend or provide the use of RCDs.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 48.97*

What kind of RCCBs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)