• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix SY-6438022 SYG-RCCB 3P+N/A40/10kA/300mA RCCB A 4-pin 40 A 0.3 A 400 V AC

1/5
Product type
RCCB
Number of pins
4
Release characteristics
A
Differential current rating
0.3 A
Nominal current - rounded value
40 A
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

123 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Residual current circuit breaker, 4-pole, 10kA, 40A, 300mA

  • Protection against earth fault/leakage current and residual current
  • Protection against fire hazard caused by insulation faults
  • Residual fault current indicator
  • 10kA high breaking capacity
  • Compatible with pin or fork type busbar
  • Fire resistant plastic parts can withstand abnormal heating and strong impact
  • Automatically disconnects the circuit when earth fault/leakage current occurs or exceeds the rated sensitivity
  • Independent of power supply and line voltage, and free from external interference or voltage fluctuations
  • 35mm DIN rail mounting
  • Function test button

Our service for you

Technical specifications

Product type

RCCB

Number of pins

4

Release characteristics

A

Differential current rating

0.3 A

Nominal current

40 A

Nominal current - rounded value

40 A

Dim

(W x H x D) 72 x 83 x 68 mm

Switch-off capacity

10 kA

Factory colour

White

Content

1 pc(s)

Nominal voltage

400 V AC

Width

72 mm

Height

83 mm

Depth

68 mm

Type

4pole 40A 0.3A

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3219011 Sygonix SY-6438022 SYG-RCCB 3P+N/A40/10kA/300mA RCCB A 4-pin 40 A 0.3 A 400 V AC

User & Safety Instructions 3219011 Sygonix SY-6438022 SYG-RCCB 3P+N/A40/10kA/300mA RCCB A 4-pin 40 A 0.3 A 400 V AC

Warranty Terms

Warranty Terms 3219011 Sygonix SY-6438022 SYG-RCCB 3P+N/A40/10kA/300mA RCCB A 4-pin 40 A 0.3 A 400 V AC

Description

Features

  • Tested according to DIN EN 61008-1 (VDE 0664-10), DIN EN 61008-2-1 (VDE 0664 Part 11)
  • Rated current: 40 A
  • Rated voltage: 400 V/AC
  • Rated frequency: 50/60 Hz
  • Trigger characteristics: A
  • Switching capacity: 10000 A
  • Rated residual current: 300 mA
  • Number of poles: 4 (3P+N)
  • Electrical endurance: 2000 cycles
  • Mechanical endurance: 10000 cycles
  • Cable termination: 35 mm²
  • Screw torque: 2.5 Nm
  • Protection class: IP20

Scope of delivery

  • Residual current circuit breaker
  • User manual

What kind of RCCBs are you looking for?

More interesting products

(*All information is plus legal VAT)