• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric A9Z21440 A9Z21440 RCCB A 40 A 0.03 A 415 V

Product type
RCCB
Number of pins
4
Release characteristics
A
Differential current rating
0.03 A
Nominal current - rounded value
40 A
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

154 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

RCCB

Number of pins

4

Release characteristics

A

Differential current rating

0.03 A

Nominal current

40 A

Nominal current - rounded value

40 A

Dim

(W x H x D) 72 x 91 x 73 mm

Factory colour

White

Content

1 pc(s)

Nominal voltage

415 V

Width

72 mm

Height

91 mm

Depth

73 mm

Weight

0

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1861635 Schneider Electric A9Z21440 A9Z21440 RCCB A 40 A 0.03 A 415 V

Description

FI-SWITCH 4P 40A 30mA Type A A9Z 21440

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 119.07*

What kind of RCCBs are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)