• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric A9C20732 Remote switch 2 makers Piece 1 pc(s)

Product type
Remote switch
Connection
Clamp
Packaging type
Piece
Type
A9C20732
Contact type
2 makers
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Remote switch

Type

A9C20732

Contact type

2 makers

Control voltage (min.)

230 V AC

Control voltage (max.)

240 V AC

Control voltage range

230 - 240 V AC

Switching voltage (max.)

250 V AC

Max. switching capacity

2850 W

Permanent current (max.)

25 A

Mounting type

DIN rail

Connection

Clamp

Depth

43.5 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2972778 Schneider Electric A9C20732 Remote switch 2 makers Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2972778 Schneider Electric A9C20732 Remote switch 2 makers Piece 1 pc(s)

Information

Information 2972778 Schneider Electric A9C20732 Remote switch 2 makers Piece 1 pc(s)

Information 2972778 Schneider Electric A9C20732 Remote switch 2 makers Piece 1 pc(s)

Information 2972778 Schneider Electric A9C20732 Remote switch 2 makers Piece 1 pc(s)

Information 2972778 Schneider Electric A9C20732 Remote switch 2 makers Piece 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 111.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)