• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager VA48NW VA48NW Multimedia switchgear Surface-mount No. of rows = 4 Content 1 pc(s)

Product type
Multimedia switchgear
No. of rows
4
Mounting type
Surface-mount
Width
305 mm
Height
640 mm
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 219.99 / piece)
€ 219.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Multimedia, Volta, cabinet

  • APV
  • 4-row
  • With slit sheet steel door

Technical specifications

Product type

Multimedia switchgear

No. of rows

4

Mounting type

Surface-mount

Factory colour

White

Width

305 mm

Height

640 mm

Dim

(W x H x D) 305 x 640 x 96.5 mm

Depth

96.5 mm

Content

1 pc(s)

Weight

0

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1845439 Hager VA48NW VA48NW Multimedia switchgear Surface-mount No. of rows = 4 Content 1 pc(s)

Description

Installation of small distribution box made of plastic, according to DIN VDE 60670-24 and DIN 43871, suitable for
Use in residential buildings according to DIN 18015 was and for the installation of protective insulated VDI components.
Protection class IP30, protection class II insulated. Consisting of: plastic base plate with series moderate wire held, ventilation door made of sheet steel powder-coated and burned, flush with the inside hand operable hinges. Door Latch with front-flush recessed grip and back door-handle, right hinged door or on the left.
Upper connection area: Patch Panel and DINHutschiene insulated latched onto for recording different communication modules, for the required function potential equalization according to DIN EN 50310 (VDE 0800-2-310) are on the patch panel 2 screw connections. Labelling possibility with the enclosed label strip for port labelling. Pre-punched mounting plates made of zinc-coated steel plate with 3.2 mm holes are installed. A universal mounting bracket can be used for the screw-less fixing of VDI components directly on the perforated plate.
In the lower connection area is a 3-way earthing contact sockets (90°) is mounted. Via a terminal if the sockets are directly connected. The sockets are with a supplied protection contact cover in order to comply with the protection class II can also be fitted. The 3-way safety socket is also in two positions on a DIN rail mounted. Note: a Voltage Protection Module Type 3 can be directly connected (not included).

This text is machine translated.

Features

  • Color: white
  • RAL color number 9010
  • Type of surface-mounted
  • Protection class IP30
  • Number of doors 1
  • Number of din rail 1

More interesting products

(*All information is plus legal VAT)