• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2CSF204101R1630 F204A-63/0,03 RCCB A 4-pin 63 A 0.03 A 230 V

Product type
RCCB
Number of pins
4
Release characteristics
A
Differential current rating
0.03 A
Nominal current - rounded value
63 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

45 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 83.99 / piece)
€ 83.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ABB F 204 A -63/0 ,03 FI-protection is provided on the 1939

  • Type of error current type
  • Measured residual current 30 mA
  • Nominal current (in) 63 A
  • Number of pins 4

Technical specifications

Product type

RCCB

Number of pins

4

Release characteristics

A

Differential current rating

0.03 A

Nominal current

63 A

Nominal current - rounded value

63 A

Dim

(L x W x H) 150 cm x 70 mm x 85 mm

Factory colour

Multicolour

Content

1 pc(s)

Nominal voltage

230 V

Width

70 mm

Height

85 mm

Length

150 cm

Depth

69 mm

RoHS-compliant

Yes

Operating voltage

230 - 400 V

Weight

0

DIN rail

AC

69 mm

63 A

400 V

500 V

4

0.03 A

2

4

FALSE

IP2X

25-25 mm²

25-25 mm²

-25-55 °C

TRUE

4

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1826945 ABB 2CSF204101R1630 F204A-63/0,03 RCCB A 4-pin 63 A 0.03 A 230 V

User & Safety Instructions

User & Safety Instructions 1826945 ABB 2CSF204101R1630 F204A-63/0,03 RCCB A 4-pin 63 A 0.03 A 230 V

Description

The RCCBs F200 series offers protection for people and equipment against fault current to the earth.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 126.97*

What kind of RCCBs are you looking for?

More interesting products

(*All information is plus legal VAT)