• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric R9R42225 R9R42225 RCCB F 25 A 0.03 A

Product type
RCCB
Release characteristics
F
Differential current rating
0.03 A
Nominal current - rounded value
25 A
Nominal current
25 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

84 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 214.99 / piece)
€ 214.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

RCCB

Release characteristics

F

Differential current rating

0.03 A

Nominal current

25 A

Nominal current - rounded value

25 A

Content

1 pc(s)

DIN rail

AC

44 mm

25 A

230 V

440 V

2

0.03 A

F

FALSE

0.25 kA

2

2

FALSE

FALSE

50 Hz

IP20

FALSE

TRUE

4

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2935024 Schneider Electric R9R42225 R9R42225 RCCB F 25 A 0.03 A

Datasheet 2935024 Schneider Electric R9R42225 R9R42225 RCCB F 25 A 0.03 A

User & Safety Instructions

User & Safety Instructions 2935024 Schneider Electric R9R42225 R9R42225 RCCB F 25 A 0.03 A

Description

Residual current circuit breaker Resi9 . 1 pole + N, 25A, nominal residual current 30mA, type F. Conditional short circuit current (INC/I?c) 10,000 A, according to EN 61008. Operating voltage (Ue) 230V AC, operating frequency 50 Hz, neutral position left. Dual function terminal for cable and forked terminal at the lower side of the device Inlaying DIN rail mounting element at the lower surface of the device Quick-action circuit for low wear and switching of the contacts independent of the user. Colour tone RAL 9003.

This text is machine translated.

What kind of RCCBs are you looking for?

More interesting products

(*All information is plus legal VAT)