• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2CDS271001R0165 S201M-B16 Circuit breaker 1-pin 16 A

Product type
Circuit breaker
Number of pins
1
Release characteristics
B
Nominal current - rounded value
16 A
Nominal voltage (details)
230 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

414 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ABB circuit breaker S201M-B16

  • Number of pins 1
  • Trigger characteristic B
  • Nominal current (in) 16 A
  • Nominal operating voltage in accordance with IEC 60898-1 230/400 V AC; according to IEC 60947-2 230V AC

Technical specifications

Nominal voltage (details)

230 V

Product type

Circuit breaker

Number of pins

1

Release characteristics

B

Nominal current - rounded value

16 A

Nominal current

16 A

Factory colour

White

Dim

(W x H x D) 17.5 x 88 x 69 mm

Content

1 pc(s)

Operating voltage

230 - 400 V

Insulation class

II

Width

17.5 mm

Height

88 mm

Depth

69 mm

Weight

0

AC/DC

69 mm

16 A

230 V

50-60 MHz

B

440 V

3

3

3

1

FALSE

2.5 W

IP20

1

FALSE

0.75-35 mm²

0.75-25 mm²

-25-55 °C

FALSE

TRUE

1

10 kA

10 kA

15 kA

15 kA

4

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1826880 ABB 2CDS271001R0165 S201M-B16 Circuit breaker 1-pin 16 A

User & Safety Instructions

User & Safety Instructions 1826880 ABB 2CDS271001R0165 S201M-B16 Circuit breaker 1-pin 16 A

Description

Circuit breaker switch S201 M-B16
The small Power Switch System Pro M compact S 200 M are current-limiting. You have two different trigger mechanisms, the delayed thermal release mechanism for overload protection and the electromechanical release mechanism for short-circuit protection. They are available with different characteristics (B, C, D, K, Z), configurations (1P, 1P+N, 2P, 3P, 3P+N, 4P), switching capacity (up to 10 kA at 230/400 V AC) and nominal currents (up to 63A). All of the safety switch for the product family are in accordance with the IEC/EN 60898-1 S 200M and IEC/EN 609 47-2 which allows it to be used for private, commercial and industrial applications. The floor-mounted auxiliary contact can be installed on the S200M, around 50% to save space.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)