• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2CDS251001R0044 S201-C4 Circuit breaker 1-pin 4 A 230 V

Product type
Circuit breaker
Number of pins
1
Release characteristics
C
Nominal current - rounded value
4 A
Nominal current
4 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

116 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ABB STOTZ CONTACT ABB S201-C4 miniature circuit breaker C-type 1 P power cut-off

  • Number of pins 1
  • Trigger characteristic C
  • Nominal current (in) 4 A
  • Rated operating voltage in accordance with IEC 60898-1 230/400 V AC

Technical specifications

Product type

Circuit breaker

Number of pins

1

Release characteristics

C

Nominal current - rounded value

4 A

Nominal current

4 A

Factory colour

Multicolour

Dim

(L x W x H) 150 cm x 17.5 mm x 88 mm

Content

1 pc(s)

Operating voltage

230 - 400 V

Insulation class

II

Nominal voltage

230 V

Width

17.5 mm

Height

88 mm

Length

150 cm

Depth

69 mm

Weight

0

AC/DC

69 mm

4 A

230 V

50-60 MHz

C

440 V

3

3

3

1

FALSE

1.8 W

IP20

1

FALSE

0.75-35 mm²

0.75-25 mm²

-25-55 °C

FALSE

TRUE

1

6 kA

6 kA

10 kA

10 kA

4

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1826942 ABB 2CDS251001R0044 S201-C4 Circuit breaker 1-pin 4 A 230 V

User & Safety Instructions

User & Safety Instructions 1826942 ABB 2CDS251001R0044 S201-C4 Circuit breaker 1-pin 4 A 230 V

Description

The small Power Switch System Pro M compact S200 are current-limiting. You have two different protection mechanisms, the delayed thermal release mechanism for overload protection and the electromechanical release mechanism for short-circuit protection. They are available in different versions (B, C, D, K, Z), configurations (1P, 1P+N, 2P, 3P, 3P+N, 4P), switching capacity (up to 6 kA at 230/400 V AC) and rated output currents (up to 63A). All LS-Switch of the product family S 200 conform to IEC/EN 60898-1, IEC/EN 60947-2, UL1077 and CSA 22.2 No. 235, the use for private, commercial and industrial applications.
The floor-mounted auxiliary contact can be installed on the S200, by 50% to save space.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)