• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2CDS251001R0164 S201-C16 Circuit breaker 1-pin 16 A

Image similar
Product type
Circuit breaker
Number of pins
1
Release characteristics
C
Nominal current - rounded value
16 A
Nominal voltage (details)
230/400 V
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

40 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Nominal voltage (details)

230/400 V

Product type

Circuit breaker

Number of pins

1

Release characteristics

C

Nominal current - rounded value

16 A

Nominal current

16 A

Factory colour

Multicolour

Dim

(W x H x D) 395 x 275 x 210 mm

Content

1 pc(s)

Switch-off capacity

6 kA

Operating voltage

230/400 V AC

Width

395 mm

Height

275 mm

Depth

210 mm

Type

16 A

AC/DC

69 mm

16 A

230 V

50-60 MHz

C

440 V

3

3

3

1

FALSE

2.5 W

IP20

1

FALSE

0.75-35 mm²

0.75-25 mm²

-25-55 °C

FALSE

TRUE

1

6 kA

6 kA

10 kA

10 kA

4

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 610928 ABB 2CDS251001R0164 S201-C16 Circuit breaker 1-pin 16 A

Description

For power circuits, motors, transformers, lamps and line circuit breakers in accordance with DIN (VDE 0641 part 11), 1-pole 230/400 V/AC.

Features

  • 1-pole 230/400 V/AC.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 17.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)