• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric R9D01616 RCBO 16 A 0.03 A

Product type
RCBO
Number of pins
2
Release characteristics
B
Differential current rating
0.03 A
Nominal current - rounded value
16 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

92 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

RCBO

Number of pins

2

Release characteristics

B

Differential current rating

0.03 A

Factory colour

White

Dim

(L x W x H) 70.5 x 36 x 82 mm

Content

1 pc(s)

Nominal current

16 A

Nominal current - rounded value

16 A

Switch-off capacity

6 kA

Width

36 mm

Height

82 mm

Length

70.5 mm

Depth

44.5 mm

Type

Resi9 RCBO

AC

44.5 mm

16 A

230 V

B

400 V

0.03 A

A

0.25 kA

3

3

2

2

50 Hz

IP20

1

TRUE

1-16 mm²

1-10 mm²

TRUE

-25-40 °C

FALSE

2

FALSE

4

6

Undelayed

6

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2935033 Schneider Electric R9D01616 RCBO 16 A 0.03 A

Datasheet 2935033 Schneider Electric R9D01616 RCBO 16 A 0.03 A

User & Safety Instructions

User & Safety Instructions 2935033 Schneider Electric R9D01616 RCBO 16 A 0.03 A

Information

Information 2935033 Schneider Electric R9D01616 RCBO 16 A 0.03 A

Information 2935033 Schneider Electric R9D01616 RCBO 16 A 0.03 A

Information 2935033 Schneider Electric R9D01616 RCBO 16 A 0.03 A

Description

FI/LS switch Resi9 . 1 pole + N, 16A. B characteristic, nominal fault current 30 mA, type A, rated breaking capacity 6kA, according to EN/IEC 61009-1. Operating voltage (Ue) 230V AC, operating frequency 50 Hz, neutral position left. RCCB with integrated circuit breaker. Mechanical red indicator for fault triggering of the LS switch and spatter-proof mechanical red indicator for fault current tripping of the FI circuit-breaker on the front side of the device. Colour tone RAL 9003.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)