• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2CSR272199R1204 RCBO 2-pin

Product type
RCBO
Number of pins
2
Release characteristics
C
Nominal current - rounded value
Switch-off capacity
10 kA
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

RCBO

Number of pins

2

Release characteristics

C

RoHS-compliant
Dim
Content

1 pc(s)

Nominal current - rounded value
Switch-off capacity

10 kA

Depth

69 mm

Description

FI/LS-switches (RCBOs) offer personal and property protection as well as protection against electrically ignited fires according to DIN VDE 0100-410 and DIN VDE 0100-530. They ensure protection of single-phase circuits against overload and short-circuit currents, protection for sinusoidal alternating currents and pulsating currents with smooth DC fault current of up to 6 mA against earth. As well as fault protection (protection against indirect contact), additional protection (with IΔn ≤ 30 mA) and fire protection (with IΔn ≤ 300 mA). Applications are mainly in commercial and industrial applications. The extensive range of accessories offers you everything was needed for your installation tasks. The DS202 MA 110V series has no VDE approval and can be used especially for 110 V AC and 230 V AC applications. They comply with the product standards IEC 61009-1, IEC 61009-2-1. The approvals are: ABS (USA), DNV (DE), RINA (IT), RMRS (RU). Rated breaking capacity according to IEC/EN 61009 ICN = 10 kA. RCBO DS202C MA 110V type A is 2-pole protected (LS), 2-pole switching.

This text is machine translated.