• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2CTB803873R5100 OVR T2 4L 40-440 P QS Surge arrester 20 kA 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Surge arrester

Leakage current

20 kA

IP20

Manufacturer part #

2CTB803873R5100

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2321190 ABB 2CTB803873R5100 OVR T2 4L 40-440 P QS Surge arrester 20 kA 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2321190 ABB 2CTB803873R5100 OVR T2 4L 40-440 P QS Surge arrester 20 kA 1 pc(s)

Description

Surge protection devices SPD type 2 with QUICKSAFE® thermal monitoring are designed to protect against indirect lightning and switching surges. They will be installed as close as possible to the electrical system's point of contact. All OVR T2 consist of a basic part and a replaceable protection module. They are equipped with a mechanical function display and the TS variants with a potential-free changeover contact. They are compatible with the System Pro M compact series and can be moved over phase rails. Main application in sub-distributions and end circuits.

This text is machine translated.

What kind of Lightning Protection Products are you looking for?