• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2CTB815704R0000 OVR T2 40-275s P TS QS Surge arrester 40 kA 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Surge arrester

Leakage current

40 kA

IP20

Manufacturer part #

2CTB815704R0000

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2322351 ABB 2CTB815704R0000 OVR T2 40-275s P TS QS Surge arrester 40 kA 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2322351 ABB 2CTB815704R0000 OVR T2 40-275s P TS QS Surge arrester 40 kA 1 pc(s)

Description

Surge protection devices SPD type 2 with the thermal monitoring QUICKSAFE® are for protection against indirect lightning effects and with switching surges. They will be installed as close as possible to the feed point of the electrical system. All OVR T2 consists of a base part and an interchangeable protective module. They are equipped with a mechanical function display and the TS variants with a potential-free change-over contact. The versions with "reserve varistor" (s) thus provide additional protection for the electrical system that the overvoltage protection device is not completely separated from the mains at the end of its service life, but instead a basic protection is guaranteed by an additional varistor and thus the system remains protected until the overvoltage protection module is replaced. They are compatible with the System PRO M compact series and can be connected via phase rails. Mainly used in sub-distributions and final circuits.

This text is machine translated.

What kind of Lightning Protection Products are you looking for?