• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2CTB815708R2300 OVR T2 4L 80-275s P QS Surge arrester 320 kA 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Surge arrester

Leakage current

320 kA

IP20

Manufacturer part #

2CTB815708R2300

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2323491 ABB 2CTB815708R2300 OVR T2 4L 80-275s P QS Surge arrester 320 kA 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2323491 ABB 2CTB815708R2300 OVR T2 4L 80-275s P QS Surge arrester 320 kA 1 pc(s)

Description

Surge protection devices SPD type 2 with QUICKSAFE® thermal monitoring are designed to protect against indirect lightning and switching surges. They will be installed as close as possible to the electrical system's point of contact. All OVR T2 consist of a basic part and a replaceable protection module. They are equipped with a mechanical function display and the TS variants with a potential-free changeover contact. The versions with "reserve varistor" (s) offer additional protection of the electrical system, so that at the end of the service life the overvoltage protection device is not completely separated from the mains, but a basic protection is guaranteed by an additional varistor and the system is thus still protected until the overvoltage protection module is replaced. They are compatible with the System Pro M compact series and can be moved over phase rails. Main application in sub-distributions and end circuits.

This text is machine translated.

What kind of Lightning Protection Products are you looking for?