• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2TKA140003G1 Cable splitter (L x W x H) 104 x 104 x 104 mm IP65 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cable splitter

IP65

Permanent temperature resistance

-25 - +60 °C

Dim

(L x W x H) 104 x 104 x 104 mm

Type

Blind cover

Content

1 pc(s)

Material

Plastic

Width

104 mm

Height

104 mm

Length

104 mm

Universal

Grey

104 mm

TRUE

104 mm

Square

Untreated

None

500 V

104 mm

FALSE

None

-25-60 °C

Plastic

12

FALSE

Snapped on

6 mm²

FALSE

TRUE

IP65

Other

TRUE

None

FALSE

Seal membrane

None

Blind cover

FALSE

FALSE

FALSE

Other

FALSE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3119391 ABB 2TKA140003G1 Cable splitter (L x W x H) 104 x 104 x 104 mm IP65 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3119391 ABB 2TKA140003G1 Cable splitter (L x W x H) 104 x 104 x 104 mm IP65 1 pc(s)

Description

The connection and junction boxes of ABB are manufactured from a two-component system. They have ten easy to punch through on the side and two additional membrane cable entries on the bottom for cables up to a thickness of 17 mm. The membrane reliably seals the cable entries. The boxes are locked securely with a locking lid. To open it, insert a screwdriver into the opening slots. No screws are required. The mounting temperature is -15°C to +60°C. Advantages: 12 self-sealing cable entries, extremely stable housing (PP), permanently elastic membrane inlet (SEBS), optimum price/performance ratio, maximum possible connection area, protection class IP55, certified to EN60670-21:2007 and EN60670-22:2006, UV-resistant and halogen-free, filament testing to IEC 659-2-11.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.