• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2TLA050009R0112 MKey9M 24VDC Selector switch + enclosure Rotary switch 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Selector switch

Switch/button features

+ enclosure

Operation type

Rotary switch

Contact type

1 breaker

3 makers

IP67

Max. temperature

40 °C

Length

46 mm

Width

46 mm

Content

1 pc(s)

Dim

(L x W) 46 mm x 46 mm

Type

MKey9M 24VDC

Plastic

TRUE

Uncoated

Cable entry metrical

None

None

IP67

-25-40 °C

2

2

0

1

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2318253 ABB 2TLA050009R0112 MKey9M 24VDC Selector switch + enclosure Rotary switch 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2318253 ABB 2TLA050009R0112 MKey9M 24VDC Selector switch + enclosure Rotary switch 1 pc(s)

Description

Mkey are safety interlock switches with or without tumbler. There are versions made of plastic, plastic with stainless steel head, die casting or stainless steel. There are various rigid and flexible actuators for the most varied installation situations. The versions with tumbler (for process or personal protection) have a capacity of 1800 to 2000 N.

This text is machine translated.

What kind of Actuators & Buttons are you looking for?